Omron D4A Series Roller Lever Limit Switch, 2 Break, IP67, 125V ac, 10A
- RS Stock No.:
- 565-944
- Mfr. Part No.:
- D4A-3101N
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-944
- Mfr. Part No.:
- D4A-3101N
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67 | |
| Contact Configuration | 2 Break | |
| Contact Type | DB | |
| Switching Current | 10A | |
| Series | D4A | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Width | 29.4mm | |
| Length | 330mm | |
| Standards/Approvals | CCC (GB/T14048.5), CSA, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000000Operations | |
| Operating Force | 0.39N | |
| Conduit Entry | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67 | ||
Contact Configuration 2 Break | ||
Contact Type DB | ||
Switching Current 10A | ||
Series D4A | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Width 29.4mm | ||
Length 330mm | ||
Standards/Approvals CCC (GB/T14048.5), CSA, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 50000000Operations | ||
Operating Force 0.39N | ||
Conduit Entry G 1/2 | ||
- COO (Country of Origin):
- JP
The Omron D4A-N series Limit switch designed for industrial applications requiring robust sealing, shock resistance, and durability. It features a double seal on the head and a complete gasket cover, ensuring compliance with UL NEMA 3, 4, 4X, 6P, 12, and 13 standards. The standard model operates within a temperature range of −40°C to +100°C. For environments with exposure to chemicals, models equipped with fluoro-rubber seals are available, offering enhanced chemical resistance.
Block mounting method also reduces downtime for maintenance
DPDT and double break models available for complex operations
Approved by UL and CSA with CCC
Related links
- Omron D4A Series Roller Lever Limit Switch IP67 10A
- Omron D4A Series Roller Lever Limit Switch IP67, Metal Housing
- Omron D4A-N Series Roller Lever Limit Switch IP67 10A
- Omron D4A-N Series Fork Roller Lever Actuator IP67, 10A
- Omron D4A Series Limit Switch
- Omron D4A Series Limit Switch Accessory for Use with D4A Series
- Omron D4A Series Limit Switch Operating Head for Use with Omron Limit Switches
- Omron ZE Series Roller Arm Lever Limit Switch IP67 15A


