Omron ZE Series Roller Arm Lever Limit Switch, SPDT, IP67, 125V ac, 15A

RS Stock No.:
565-877
Mfr. Part No.:
ZE-QA2-2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Roller Arm Lever

Contact Configuration

SPDT

IP Rating

IP67

Terminal Type

Screw

Switching Current

15A

Series

ZE

Switching AC Voltage

125V ac

Minimum Operating Temperature

-10°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

80°C

Depth

25.4mm

Standards/Approvals

UL, CSA, CCC (Chinese Standard)

Width

31mm

Length

86mm

Hazardous Area Certification

No

Conduit Entry

G 1/2

Mechanical Life

10000000Operations

Mounting Orientation

Side

Operating Force

6.47N

COO (Country of Origin):
JP
The Omron General purpose enclosed limit switches known for their high breaking capacity and durability. These models are suitable for AC applications. These switches offer multiple mounting options, including side, base, and diagonal side mounting, and come with a variety of actuator types to suit different applications.

Three mounting methods and many types of actuator are available

Terminals face the front when the cover is removed for easy connection

Switches with ground terminals have CE marking

Approved by UL CSA and CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy