Omron ZE Series Sealed plunger Limit Switch, SPDT, IP67, Stainless Steel Housing, 250V ac, 30A

Image representative of range

RS Stock No.:
565-871
Mfr. Part No.:
ZE-N-2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Sealed plunger

IP Rating

IP67

Contact Configuration

SPDT

Housing Material

Stainless Steel

Contact Type

Physical

Switching Current

30A

Terminal Type

Screw

Series

ZE

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Length

86mm

Standards/Approvals

UL, CCC (CQC), GB/T14048.5, CSA

Width

31mm

Depth

25.4mm

Hazardous Area Certification

No

Mounting Orientation

Side

Operating Force

7.85N

Conduit Entry

G 1/2

Mechanical Life

10000000Operations

COO (Country of Origin):
JP
The Omron General purpose enclosed limit switches known for their high breaking capacity and durability. These models are suitable for AC applications. These switches offer multiple mounting options, including side, base, and diagonal side mounting, and come with a variety of actuator types to suit different applications.

Three mounting methods and many types of actuator are available

Terminals face the front when the cover is removed for easy connection

Switches with ground terminals have CE marking

Approved by UL CSA and CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy