Omron ZE Series Roller Plunger Limit Switch, SPDT, IP67, 480V ac, 15A
- RS Stock No.:
- 565-876
- Mfr. Part No.:
- ZE-Q22-2
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-876
- Mfr. Part No.:
- ZE-Q22-2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Switching Current | 15A | |
| Terminal Type | Screw | |
| Series | ZE | |
| Minimum Operating Temperature | -10°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 80°C | |
| Depth | 25.4mm | |
| Width | 31mm | |
| Standards/Approvals | UL, CSA, CCC (Chinese Standard) | |
| Length | 86mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.5N | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Switching Current 15A | ||
Terminal Type Screw | ||
Series ZE | ||
Minimum Operating Temperature -10°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 80°C | ||
Depth 25.4mm | ||
Width 31mm | ||
Standards/Approvals UL, CSA, CCC (Chinese Standard) | ||
Length 86mm | ||
Hazardous Area Certification No | ||
Operating Force 0.5N | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Operations | ||
Conduit Entry G 1/2 | ||
- COO (Country of Origin):
- JP
The Omron General purpose enclosed limit switches known for their high breaking capacity and durability. These models are suitable for AC applications. These switches offer multiple mounting options, including side, base, and diagonal side mounting, and come with a variety of actuator types to suit different applications.
Three mounting methods and many types of actuator are available
Terminals face the front when the cover is removed for easy connection
Switches with ground terminals have CE marking
Approved by UL CSA and CCC
Related links
- Omron ZE Series Roller Plunger Limit Switch IP67 15A
- Omron ZE Series Roller Lever Limit Switch IP67 480V ac, 15A
- Omron ZE Series Plunger Limit Switch IP65 15A
- Omron ZE Series Roller Lever Limit Switch IP65 15A
- Omron ZE Series Roller Arm Lever Limit Switch IP67 15A
- Omron ZE Series Plunger Limit Switch IP65 480V ac, 15A
- Omron ZE Series Sealed plunger Limit Switch IP67 250V ac, 30A
- Omron Roller Plunger Limit Switch IP65 250V ac, 15A


