Omron WLD Series Top-roller plunger Limit Switch, IP67, 125V ac, 100mA
- RS Stock No.:
- 565-861
- Mfr. Part No.:
- WLD38-N
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-861
- Mfr. Part No.:
- WLD38-N
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Top-roller plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Switching Current | 100mA | |
| Terminal Type | Screw | |
| Series | WLD | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 40°C | |
| Length | 380mm | |
| Standards/Approvals | EN/IEC (CE marking) | |
| Hazardous Area Certification | IEC, EN | |
| Conduit Entry | G 1/2 | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Top-roller plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Switching Current 100mA | ||
Terminal Type Screw | ||
Series WLD | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 40°C | ||
Length 380mm | ||
Standards/Approvals EN/IEC (CE marking) | ||
Hazardous Area Certification IEC, EN | ||
Conduit Entry G 1/2 | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- JP
The Omron Two circuit limit switches offer versatile solutions tailored to various industrial applications. These switches come in basic models and high sensitivity, high precision models, catering to different operational requirements. A standout feature is the extensive selection of actuator types, including roller levers, adjustable rod levers, flexible rods, fork lock levers, and various plunger configurations, allowing for precise matching to the workpiece shape and movement. Additionally, the series offers models with operation indicators, such as LEDs and neon lamps, to facilitate easy monitoring of switch status.
Long life Switches
IP67 protection rated
UL and CSA approved
Resistant models for harsh environments
Sputter resistant models for welding processes
Type with operation indicators for easily confirming operation is available
Related links
- Omron WLD Series Plunger Limit Switch 500V ac
- Omron WLD Series Plunger Limit Switch IP67 500V ac
- Omron WLCA Series Adjustable Roller Lever Limit Switch IP67 100mA
- Omron D4C Series Roller Plunger Limit Switch 125V
- Omron WLD18 Series Plunger Limit Switch IP67 125V ac, 10A
- Omron SHL Series Plunger Limit Switch Zinc Housing 2A
- Omron ZE Series Roller Arm Lever Limit Switch IP67 15A
- Omron D4A Series Roller Lever Limit Switch IP67 10A


