SHOT Surface Mounting Frame
- RS Stock No.:
- 223-4468
- Mfr. Part No.:
- LD2PANFRM-2B
- Brand:
- SHOT
Subtotal (1 unit)*
£35.44
(exc. VAT)
£42.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.44 |
*price indicative
- RS Stock No.:
- 223-4468
- Mfr. Part No.:
- LD2PANFRM-2B
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Surface Mounting Frame | |
| Standards/Approvals | REACH, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Surface Mounting Frame | ||
Standards/Approvals REACH, EU, RoHS | ||
- COO (Country of Origin):
- CN
The SHOT 300x1200 LED universal ceiling frame assembly with screws.
Pack of 10
Lamp shape rectangular
Related links
- SHOT Surface Mounting Frame
- Legrand Surface Mounting Frame
- PowerLED Rectangular Surface Mounting Frame Type Mounting Kit for LED Lamps
- SHOT Suspension Kit
- SHOT Light Bracket
- SHOT Ceiling Light Decor Ring
- ARC GROUP Rectangular Frame Type Lighting Mounts for LED Lamps, 600 mm Fixing Hole Diameter
- Banner Lighting Mounting Bracket
