SHOT Surface Mounting Frame
- RS Stock No.:
- 222-9675
- Mfr. Part No.:
- LD3PANINK
- Brand:
- SHOT
Subtotal (1 unit)*
£48.95
(exc. VAT)
£58.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.95 |
*price indicative
- RS Stock No.:
- 222-9675
- Mfr. Part No.:
- LD3PANINK
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Surface Mounting Frame | |
| Standards/Approvals | REACH, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Surface Mounting Frame | ||
Standards/Approvals REACH, EU, RoHS | ||
- COO (Country of Origin):
- CN
The SHOT universal recessed mounting kit with frame is 600 x 600 in size.
Packaging box
Related links
- SHOT Surface Mounting Frame
- Legrand Surface Mounting Frame
- Sunnex Equipment AB Surface Mounting Frame
- PowerLED Rectangular Surface Mounting Frame Type Mounting Kit for LED Lamps
- SHOT Suspension Kit
- SHOT Light Bracket
- SHOT Ceiling Light Decor Ring
- ARC GROUP Rectangular Frame Type Lighting Mounts for LED Lamps, 600 mm Fixing Hole Diameter
