PowerLED Rectangular Surface Mounting Frame Type Mounting Kit for LED Lamps

Subtotal (1 unit)*

£30.63

(exc. VAT)

£36.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.63

*price indicative

RS Stock No.:
870-910
Mfr. Part No.:
BPOC-30120-SMK
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Sub Type

Surface Mounting Frame

Product Type

Mounting Kit

Compatible Lamp Type

LED

Compatible Lamp Shape

Rectangular

Series

BPOC

Standards/Approvals

CE

COO (Country of Origin):
CN
The PowerLED Surface Mounting Kit allows for the professional installation of slim LED panels onto flat ceiling or wall surfaces. It is the Ideal solution for modernising offices or schools where recessed grids are unavailable, providing a secure and aesthetic mounting option.

Facilitates direct surface mounting on flat structures

Clean white finish to match professional environments

Supports panels with 4000K NEUTRAL white output

Durable construction for long-term ceiling security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy