LEDLENSER Lighting Mounting Bracket for Xtreme LED Lamps, 30 mm Fixing Hole Diameter
- RS Stock No.:
- 134-827
- Mfr. Part No.:
- 501034
- Brand:
- LEDLENSER
Stock information currently inaccessible
- RS Stock No.:
- 134-827
- Mfr. Part No.:
- 501034
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Lighting Mounting Bracket | |
| Compatible Lamp Type | Xtreme LED | |
| Fixing Hole Diameter | 30mm | |
| Standards/Approvals | US Patent 7, 960, ANSI, 461, EP Patent 1880139 | |
| Series | P | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Lighting Mounting Bracket | ||
Compatible Lamp Type Xtreme LED | ||
Fixing Hole Diameter 30mm | ||
Standards/Approvals US Patent 7, 960, ANSI, 461, EP Patent 1880139 | ||
Series P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser aluminium GoPro adapter (Type A) enables the use of compatible Ledlenser flashlights with nearly all GoPro-compatible systems and accessories. This includes the provided tube clamp (inner diameter approximately 25 mm / 1 inch), as well as other accessories like suction cups. This adapter facilitates versatile mounting options, expanding the usability of Ledlenser flashlights across various setups and applications.
Dimensions 120 x 60 x 21 mm (4.72 x 2.36 x 0.83 in)
Weight 95 g (3.35 oz)
Suitable for Ledlenser flashlights MT10, MT14, P7, P7 Core, P7.2, P7R, i7
Related links
- LEDLENSER Lighting Mounting Bracket for LED Lamps, 32 mm Fixing Hole Diameter
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
