SHOT 20 W Lighting Controller Switch, Twilight, Wall Mount, 230V

Subtotal (1 unit)*

£8.43

(exc. VAT)

£10.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.43

*price indicative

RS Stock No.:
223-4498
Mfr. Part No.:
LED21
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Controller Type

Switch

Product Type

Lighting Controller

Sensor Type

Twilight

Current

13A

Voltage

230V

Mount Type

Wall

Dimmable

Yes

Power Consumption

20W

Power

20W

Standards/Approvals

RoHS, EU, REACH

COO (Country of Origin):
CN
The AIRAM power LED night light has low energy consumption and long life socket night light and it used twilight sensor.

Pack of 5/20

LED technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy