TE Connectivity LUMAWISE Series Board Card Edge Connector Surface Mount, 2-Pole, 3A, 2-Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
501-945
Distrelec Article No.:
304-49-695
Mfr. Part No.:
2213188-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

2

Series

LUMAWISE

Number of Ways

2

Pitch

3.3mm

Sub Type

Card Edge Connector

Termination Type

Surface Mount

Mount Type

Board

Voltage

400V

Lighting Connector Current

3A

Standards/Approvals

CSA, CSA/C22.2 No. 182.3-M1987, UL, UL 1977, UL 94V-0, UL E28476

Contact Plating

Tin Plated

COO (Country of Origin):
CN
The TE Connectivity Inverted thru-board interconnect is a robust solution designed for efficient board-to-board connections. Benefiting from a 3.3 mm centreline, it supports applications requiring reliable connectivity in compact spaces. This connector is engineered to seamlessly integrate with printed circuit boards, providing a secure interface that's ideal for various electronic assemblies. Built for both versatility and performance, its innovative design allows for inverted mounting, making it suitable for a range of applications, from lighting systems to consumer electronics. Its high voltage rating and resilience against environmental stresses make it a product of choice in demanding settings, ensuring durability and longevity while maintaining excellent electrical characteristics.

Supports a high operating voltage of up to 400 VDC for versatile applications

Designed with low halogen materials, ensuring compliance with environmental standards

Offers a board lock for secure PCB retention during operation

Features an operating temperature range suitable for extreme environments

Constructed with materials that enhance durability against wear and tear

Utilises a matte finish on plating materials for improved solderability

Compatible with various industry standards, ensuring wide acceptance in the market

Meets compliance with EU regulations for RoHS, enhancing environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy