Molex 503485 Series Board Crimp Terminal Male Crimp, 2A
- RS Stock No.:
- 476-629
- Distrelec Article No.:
- 304-62-365
- Mfr. Part No.:
- 503485-0000
- Brand:
- Molex
Subtotal (1 reel of 5800 units)*
£185.22
(exc. VAT)
£222.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £185.22 | £0.032 |
*price indicative
- RS Stock No.:
- 476-629
- Distrelec Article No.:
- 304-62-365
- Mfr. Part No.:
- 503485-0000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Lighting Connector | |
| Series | 503485 | |
| Pitch | 3.7mm | |
| Connector Gender | Male | |
| Sub Type | Crimp Terminal | |
| Termination Type | Crimp | |
| Mount Type | Board | |
| Voltage | 50V | |
| Lighting Connector Current | 2A | |
| Wire Size | 26, 28AWG | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Lighting Connector | ||
Series 503485 | ||
Pitch 3.7mm | ||
Connector Gender Male | ||
Sub Type Crimp Terminal | ||
Termination Type Crimp | ||
Mount Type Board | ||
Voltage 50V | ||
Lighting Connector Current 2A | ||
Wire Size 26, 28AWG | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
The TE Connectivity Flexi-Mate Connector System redefines connectivity with its sophisticated wire-to-board crimp terminal solution. Engineered for versatility, this male connector is designed to ensure reliable electrical performance across diverse applications. It provides unmatched durability, making it an optimal choice for signal transmission. With a sleek design that guarantees efficient space utilisation, this connector makes installation straightforward and secure, facilitating seamless integrations in various electronic devices. Its robust construction using high-quality copper alloy ensures longevity, while low-halogen plating meets modern compliance standards, ensuring it remains suitable for environments demanding stringent regulatory adherence. The Flexi-Mate is perfectly suited for applications requiring dependable connections whilst benefiting from a user-focused design philosophy.
Designed for a wide range of wire sizes to accommodate varying project requirements
Showcases innovative low-halogen and eco-conscious materials for compliance with current standards
Facilitates easy crimping and compression terminations for quick assembly
Supports a maximum current capacity of 2.0A to enhance performance reliability
Voltage endurance up to 500V ensures it meets high demand in application efficiency
Compliant with RoHS and China RoHS regulations to ensure environmental safety
Lightweight design allows for ease of handling and installation in tight spaces
Offers comprehensive compatibility with several industry standard receptacles
Provides a comprehensive range of tooling and specifications to support seamless integration
Related links
- Molex 1 Way Female Stac64 Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex, 33011 Male Crimp Terminal Crimp
- Molex 1 Way to 1 Way Female Crimp Terminal, 1000 mm
- Molex 2 Way Female Mini50 to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 207129, Hand Crimp Tool
