Molex, 33011 Cable Mount Male Crimp Terminal

Subtotal (1 reel of 7500 units)*

£1,746.75

(exc. VAT)

£2,096.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,746.75£0.233

*price indicative

RS Stock No.:
684-205
Mfr. Part No.:
33011-0006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Terminal

Gender

Male

Contact Plating

Gold

Mounting Type

Cable Mount

Series Number

33011

COO (Country of Origin):
US
The Molex MX150 Male Terminal designed for versatile connectivity in automotive and electronic applications. Featuring a robust gold-plated design this terminal ensures reliable performance for power wire to board and wire to wire configurations. With compatibility for both mat-sealed and unsealed connectors it offers flexibility in installation. The terminal accommodates 22 AWG wire and is engineered for optimal crimping efficiency making it an ideal choice for professionals requiring dependable connections in challenging environments. Enhanced with low-halogen and compliance with various environmental standards the MX150 terminal effectively blends high performance with regulatory adherence supporting sustainable engineering without compromise.

Compatible with both mat-sealed and unsealed connectors for flexibility
Constructed with high-performance alloy materials for durability and reliability
Gold plating enhances conductivity and ensures superior mating performance
Supports 22 AWG wire ideal for various electrical configurations
Engineered for crimp or compression termination interface for ease of installation
Low-halogen construction meets environmental compliance requirements
Optimised design minimises wire insulation diameter which ensuring a secure fit
Package type: Reel for convenient handling and storage

Related links