Molex, 33011 Cable Mount Male Crimp Terminal
- RS Stock No.:
- 684-465
- Mfr. Part No.:
- 33011-3004
- Brand:
- Molex
Subtotal (1 reel of 7500 units)*
£1,819.52
(exc. VAT)
£2,183.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,819.52 | £0.243 |
*price indicative
- RS Stock No.:
- 684-465
- Mfr. Part No.:
- 33011-3004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Crimp Terminal | |
| Gender | Male | |
| Contact Plating | Silver | |
| Mounting Type | Cable Mount | |
| Series Number | 33011 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Crimp Terminal | ||
Gender Male | ||
Contact Plating Silver | ||
Mounting Type Cable Mount | ||
Series Number 33011 | ||
- COO (Country of Origin):
- US
The Molex MX150 Male Terminal is engineered for optimal performance in both Mat-Sealed and Unsealed connector applications. This terminal designed with high-performance alloy materials featuring silver plating ensuring excellent conductivity and durability. With a grip code of M3 it is ideally suited for automotive and wire to board applications providing reliable connections in sealed environments. The MX150 series terminal is recognised for its superior contact material thickness of 0.30mm specifically catering to wire sizes ranging from 0.35mm² to 0.50mm². Its left reel payoff design facilitates straightforward installation while maintaining the integrity of the connection. This terminal stands out as a preferred option for those requiring quality and dependability in critical applications.
Designed for both Mat-Sealed and Unsealed connectors which ensuring versatility in various applications
Constructed with high-performance alloy for enhanced durability and electrical performance
Silver plating optimises conductivity making it suitable for reliable connections
Grip code M3 allows for secure mating with compatible connectors
Ideal for automotive applications providing resilience in challenging environments
Contact material thickness of 0.30mm supports robust electrical connections
Constructed with high-performance alloy for enhanced durability and electrical performance
Silver plating optimises conductivity making it suitable for reliable connections
Grip code M3 allows for secure mating with compatible connectors
Ideal for automotive applications providing resilience in challenging environments
Contact material thickness of 0.30mm supports robust electrical connections
Related links
- Molex, 33011 Cable Mount Male Crimp Terminal
- Molex, 34080 Cable Mount Male Crimp Terminal
- Molex, 35413 Cable Mount Male Crimp Terminal
- Male Crimp Terminal 173041 Series for use with ValuSeal Plug Housing 172877
- Male Crimp Terminal, 150180 for use with EconoLatch Wire-to-Wire Interconnects
- Molex 34905 Female Crimp Terminal
- Molex, 34083 Cable Mount Female Crimp Terminal
- Molex, 33012 Cable Mount Female Crimp Terminal
