Molex, 33011 Cable Mount Male Crimp Terminal
- RS Stock No.:
- 684-867
- Mfr. Part No.:
- 33011-2002
- Brand:
- Molex
Subtotal (1 reel of 7500 units)*
£1,663.56
(exc. VAT)
£1,996.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,663.56 | £0.222 |
*price indicative
- RS Stock No.:
- 684-867
- Mfr. Part No.:
- 33011-2002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Crimp Terminal | |
| Gender | Male | |
| Contact Plating | Silver | |
| Mounting Type | Cable Mount | |
| Series Number | 33011 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Crimp Terminal | ||
Gender Male | ||
Contact Plating Silver | ||
Mounting Type Cable Mount | ||
Series Number 33011 | ||
- COO (Country of Origin):
- US
The Molex MX150 Male Terminal designed for optimal connectivity in automotive and industrial applications. Engineered for use with both Mat-Sealed and Unsealed connectors, this terminal features high-performance alloy construction with silver plating to ensure reliable performance. Specifically tailored for wires ranging from 20 to 16 AWG, it facilitates efficient power and signal transfer. The terminal's Right Reel Payoff design simplifies installation and handling, making it a preferred choice for crimping tasks. Its status as active ensures that it meets current demands while being part of the robust 33011 series, adding a layer of trust in its durability and functionality.
Constructed from high-performance alloy for enhanced electrical connectivity
Silver plating provides superior conductivity and corrosion resistance
Designed for wire sizes ranging from 20 to 16 AWG which ensuring versatility
Right Reel Payoff design simplifies the feeding and installation process
Compatible with both Mat-Sealed and Unsealed connectors for diverse applications
Optimised for automatic and semi-automatic crimping for efficient manufacturing
Active status guarantees availability and compliance with industry standards
Silver plating provides superior conductivity and corrosion resistance
Designed for wire sizes ranging from 20 to 16 AWG which ensuring versatility
Right Reel Payoff design simplifies the feeding and installation process
Compatible with both Mat-Sealed and Unsealed connectors for diverse applications
Optimised for automatic and semi-automatic crimping for efficient manufacturing
Active status guarantees availability and compliance with industry standards
Related links
- Molex, 33011 Cable Mount Male Crimp Terminal
- Molex, 34083 Cable Mount Female Crimp Terminal
- Molex, 34080 Cable Mount Male Crimp Terminal
- Molex, 35413 Cable Mount Male Crimp Terminal
- Molex 3mm Pitch 1 Row
- Male Crimp Terminal 173041 Series for use with ValuSeal Plug Housing 172877
- Male Crimp Terminal, 150180 for use with EconoLatch Wire-to-Wire Interconnects
- Molex 34905 Female Crimp Terminal
