Molex, 35413 Cable Mount Male Crimp Terminal
- RS Stock No.:
- 684-337
- Mfr. Part No.:
- 35413-6802
- Brand:
- Molex
Subtotal (1 reel of 5000 units)*
£194.09
(exc. VAT)
£232.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £194.09 | £0.039 |
*price indicative
- RS Stock No.:
- 684-337
- Mfr. Part No.:
- 35413-6802
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Crimp Terminal | |
| Gender | Male | |
| Contact Plating | Tin | |
| Mounting Type | Cable Mount | |
| Series Number | 35413 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Crimp Terminal | ||
Gender Male | ||
Contact Plating Tin | ||
Mounting Type Cable Mount | ||
Series Number 35413 | ||
- COO (Country of Origin):
- KR
The Molex mini fuse terminal is expertly designed for efficient connectivity within fuse boxes. Featuring a robust 16.00mm pitch, this product accommodates wire sizes ranging from 2.00 to 3.00mm², ensuring secure and reliable electrical connections. Ideal for power and wire-to-component applications, the high-performance alloy construction and pre-tin plating enhance durability and conductivity while resisting corrosion. Suitable for various environments, the terminal supports low-halogen standards, making it a compliant choice for environmentally-conscious projects. Please note, this product is classified as obsolete, so its use is best suited for legacy systems needing replacement components.
Designed for optimal crimping or compression termination styles
Constructed from high performance alloy for enhanced durability
Features pre tin plating for superior conductivity and corrosion resistance
Complies with industry standards, including EU RoHS and REACH SVHC regulations
Obsolete status highlights it is best suited for legacy systems
Constructed from high performance alloy for enhanced durability
Features pre tin plating for superior conductivity and corrosion resistance
Complies with industry standards, including EU RoHS and REACH SVHC regulations
Obsolete status highlights it is best suited for legacy systems
Related links
- Molex, 34080 Cable Mount Male Crimp Terminal
- Molex, 33011 Cable Mount Male Crimp Terminal
- Molex 89761 Series Male MMCX to Male SMA RG178 Coaxial, Terminated50 Ω
- Male Crimp Terminal 173041 Series for use with ValuSeal Plug Housing 172877
- Male Crimp Terminal, 150180 for use with EconoLatch Wire-to-Wire Interconnects
- Molex 34905 Female Crimp Terminal
- Molex, 34905 Female Crimp Terminal
- Molex, 33012 Cable Mount Female Crimp Terminal
