Molex, 34083 Cable Mount Female Crimp Terminal
- RS Stock No.:
- 684-874
- Mfr. Part No.:
- 34083-2002
- Brand:
- Molex
Subtotal (1 reel of 4000 units)*
£194.09
(exc. VAT)
£232.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £194.09 | £0.049 |
*price indicative
- RS Stock No.:
- 684-874
- Mfr. Part No.:
- 34083-2002
- Brand:
- Molex
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
| Brand | Molex | |
| Type | Crimp Terminal | |
| Gender | Female | |
| Contact Plating | Tin | |
| Mounting Type | Cable Mount | |
| Series Number | 34083 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Crimp Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Mounting Type Cable Mount | ||
Series Number 34083 | ||
- COO (Country of Origin):
- US
The Molex MX150 Cable Seal Female Terminal designed to offer reliable connections in demanding automotive power and wire to board applications. Engineered with high-performance alloy for enhanced durability this terminal features tin plating that ensures optimal electrical conductivity and resistance to corrosion. Its compatibility with a range of wire sizes from 18 to 20 AWG allows for versatile use in various assemblies while the crimp or compression termination interface style provides ease of installation. Tailored for both automatic and semi-automatic crimping processes the MX150 promotes efficiency in production environments making it an ideal choice for manufacturers seeking dependable performance in their connections.
Designed for secure and reliable wire to board and wire to wire connections
Constructed from high-performance alloy ensuring long-lasting durability
Features tin plating on mating surfaces to enhance electrical conductivity
Supports crimp or compression termination styles for flexibility in assembly
Lightweight at only 0.387 grams facilitating ease of handling and installation
Low-halogen status aligns with environmental compliance requirements
Active status ensures availability and support from the manufacturer
Constructed from high-performance alloy ensuring long-lasting durability
Features tin plating on mating surfaces to enhance electrical conductivity
Supports crimp or compression termination styles for flexibility in assembly
Lightweight at only 0.387 grams facilitating ease of handling and installation
Low-halogen status aligns with environmental compliance requirements
Active status ensures availability and support from the manufacturer
Related links
- Molex, 34083 Cable Mount Female Crimp Terminal
- Molex 34083 Cable Mount Female Crimp Terminal
- Molex, 33011 Cable Mount Male Crimp Terminal
- Molex, 33012 Cable Mount Female Crimp Terminal
- Molex, 34736 Cable Mount Female Crimp Terminal
- Molex 94518 Cable Mount Female Crimp Terminal
- Molex, 33001 Cable Mount Female Crimp Terminal
- Molex 98658 Cable Mount Female Crimp Terminal