TE Connectivity, 2213 Connector Accessory for use with Lighting
- RS Stock No.:
- 845-599
- Mfr. Part No.:
- 2213831-3
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£7.33
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £7.33 | - |
| 10 - 24 | £6.74 | 8% |
| 25 + | £6.08 | 17% |
*price indicative
- RS Stock No.:
- 845-599
- Mfr. Part No.:
- 2213831-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Accessory Type | Connector Accessory | |
| For Use With | Lighting | |
| Series | 2213 | |
| Colour | Grey | |
| Material | PBT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Accessory Type Connector Accessory | ||
For Use With Lighting | ||
Series 2213 | ||
Colour Grey | ||
Material PBT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Module Base Assembly offers an industry-standard plug connector solution for LED street lighting and outdoor commercial luminaires. This sealable 80 mm component protects electronics in demanding outdoor environments.
Features a 4 position PCB mount through-hole configuration with male terminals
Electrical rating allows 1.5 A maximum current and 30 VDC voltage
Designed with a keyed and not vented construction
Related links
- TE Connectivity, 2466 Connector Accessory for use with Lighting
- TE Connectivity, BUCHANAN WireMate Slim Poke-In Connector Accessory
- TE Connectivity, 2341474 Connector Accessory for use with LUMAWISE Endurance S
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity Cable Assembly
- TE Connectivity Green Phosphor Bronze 18 AWG
- TE Connectivity Lighting Cable Assembly
