TE Connectivity, NECTOR T PLUGGABLE CONNECTORS Dust Cap for use with NECTOR T PLUGGABLE CONNECTORS
- RS Stock No.:
- 795-205
- Mfr. Part No.:
- 2366866-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 200 units)*
£202.48
(exc. VAT)
£242.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £202.48 | £1.012 |
*price indicative
- RS Stock No.:
- 795-205
- Mfr. Part No.:
- 2366866-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Safety Cap | |
| Accessory Type | Dust Cap | |
| For Use With | NECTOR T PLUGGABLE CONNECTORS | |
| Series | NECTOR T PLUGGABLE CONNECTORS | |
| Colour | Black | |
| Material | Resin | |
| Standards/Approvals | UL 2238 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Safety Cap | ||
Accessory Type Dust Cap | ||
For Use With NECTOR T PLUGGABLE CONNECTORS | ||
Series NECTOR T PLUGGABLE CONNECTORS | ||
Colour Black | ||
Material Resin | ||
Standards/Approvals UL 2238 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket dust cap is designed to protect socket connectors from dust and environmental contaminants. This essential accessory ensures reliable performance in outdoor applications, extending the longevity of the connectors.
Provides essential protection against dust and debris
Ensures optimal performance in harsh outdoor conditions
Enhances the durability and reliability of connectors
Facilitates easier maintenance and inspection of connections
Related links
- TE Connectivity, NECTOR T PLUGGABLE CONNECTORS Dust Cap for use with NECTOR T PLUGGABLE CONNECTORS
- TE Connectivity, NECTOR T PLUGGABLE CONNECTORS Lighting Kit for use with Sealed power distribution
- TE Connectivity, NECTOR T Lighting Kit
- TE Connectivity, NECTOR T Fixing
- TE Connectivity, NECTOR T-Splitter Switch
- TE Connectivity, NECTOR T-Splitter Connector
- TE Connectivity NECTOR T Series Series Plug-in Connector Female Screw 25A IP67
- TE Connectivity NECTOR T Series Series Panel Mount Connector Female Crimp 25A IP67, IP68
