TE Connectivity, NECTOR T Fixing
- RS Stock No.:
- 795-193
- Mfr. Part No.:
- 2359518-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£233.90
(exc. VAT)
£280.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £233.90 | £4.678 |
*price indicative
- RS Stock No.:
- 795-193
- Mfr. Part No.:
- 2359518-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Fixing | |
| Product Type | Screw | |
| Series | NECTOR T | |
| Material | Resin | |
| Standards/Approvals | UL 2238 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Fixing | ||
Product Type Screw | ||
Series NECTOR T | ||
Material Resin | ||
Standards/Approvals UL 2238 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a reliable solution for secure electrical connections, designed for efficient power distribution while withstanding harsh environmental conditions.
Easy installation and repair using standard tools
Flexible design reduces material costs and waste during setup
Pre-terminated cables lead to lower labour and installation costs
UV, rain, and dust protection ensures longevity and reliability outdoors
Prevents mis-mating and minimises potential re-work efforts
Related links
- TE Connectivity, NECTOR T Lighting Kit
- TE Connectivity, NECTOR T-Splitter Switch
- TE Connectivity, NECTOR T PLUGGABLE CONNECTORS Dust Cap for use with NECTOR T PLUGGABLE CONNECTORS
- TE Connectivity, NECTOR T-Splitter Connector
- TE Connectivity, NECTOR T PLUGGABLE CONNECTORS Lighting Kit for use with Sealed power distribution
- TE Connectivity NECTOR T Series Series Plug-in Connector Female Screw 25A IP67
- TE Connectivity NECTOR T Series Series Panel Mount Connector Female Crimp 25A IP67, IP68
- TE Connectivity, NECTOR Locking Cap
