Legrand White Rocker Light Switch, 2 Way, 2 Gang, NILOE
- RS Stock No.:
- 755-8736
- Mfr. Part No.:
- 6 647 02
- Brand:
- Legrand
Stock information currently inaccessible
- RS Stock No.:
- 755-8736
- Mfr. Part No.:
- 6 647 02
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Light Switch Type | Rocker Light Switch | |
| Number of Ways | 2 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Flush, Surface | |
| Material | Plastic | |
| Series | NILOE | |
| Voltage Rating | 250V | |
| Depth | 34mm | |
| Length | 75.8mm | |
| Width | 75.8mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 2 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Flush, Surface | ||
Material Plastic | ||
Series NILOE | ||
Voltage Rating 250V | ||
Depth 34mm | ||
Length 75.8mm | ||
Width 75.8mm | ||
- COO (Country of Origin):
- FR
Related links
- Legrand White Rocker Light Switch 2 Gang, NILOE
- Legrand White NILOE
- Legrand White Rocker Light Switch Oteo
- Hager White Rocker Light Switch 2 Gang, Kallysta
- MK White Rocker Light Switch Logic Plus
- Schneider Electric White Rocker Light Switch 2 Gang, Lisse
- Schneider Electric White Rocker Light Switch 1 Gang, Lisse
- Legrand White 1 Gang Light Switch Cover
