Legrand White Rocker Light Switch, 2 Way, 2 Gang, NILOE

Image representative of range

Stock information currently inaccessible
RS Stock No.:
755-8758
Mfr. Part No.:
6 647 09
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Colour

White

Mount Type

Flush, Surface

Material

Plastic

Series

NILOE

Voltage Rating

250V

Length

75.8mm

Width

75.8mm

Depth

34mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy