MK White Rocker Light Switch, 2 Gang, Logic Plus

Stock information currently inaccessible
RS Stock No.:
666-0015
Mfr. Part No.:
K4789 WHI
Brand:
MK
Find similar products by selecting one or more attributes.
Select all

Brand

MK

Number of Gangs

2

Light Switch Type

Rocker Light Switch

IP Rating

IP2X

Number of Poles

1

Colour

White

Mount Type

Surface

Material

Urea Formaldehyde

Series

Logic Plus

Finish

Semi Gloss

Faceplate Depth

7mm

Length

86mm

Fixing Standard

BS Standard

Minimum Box Depth

38mm

Height

86mm

Width

86mm

Colour Shade

MK White

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy