Timeguard Grey, 2 Way, 2 Gang, Weathersafe

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
681-0901
Mfr. Part No.:
TGVL02
Brand:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Colour

Grey

Number of Ways

2

Number of Gangs

2

Series

Weathersafe

Current Rating

13 A

Depth

66 mm

Faceplate Depth

26 mm

Finish

Satin

Fixing Standard

BS

Height

96 mm

Illumination

Neon

IP Rating

IP66

Material

Polycarbonate

Mount Type

Surface

Number of Poles

1

Product Type

Light Switch

Range

Weathersafe

Standards/Approvals

No

Voltage

230 V

Width

92 mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Weathersafe Switches


10A switches

Timeguard Weathersafe IP66


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy