Siemens Grey, 2 Way, 2 Gang, DELTA

Get a bulk buy discount

Add 11 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£25.25

(exc. VAT)

£30.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 10£25.25-
11 - 25£23.277%
26 +£22.0212%

*price indicative

RS Stock No.:
395-935
Mfr. Part No.:
5TA4708
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Switch

Number of Gangs

2

Number of Ways

2

IP Rating

IP44

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

Grey

Terminal Type

Screw

Material

Plastic

Series

DELTA

Range

DELTA

Voltage

250V

Screwed/Screwless

Screwed

Finish

Gloss

Depth

82mm

Standards/Approvals

No

Fixing Standard

VDE

Width

52mm

Height

75mm

RoHS Status: Exempt

COO (Country of Origin):
ES

Toggle Switch


Pre-treated Assepto wipes

Splash proof, IP44

Housing made from impact-resistant insulation

Contact material: cadmium- and nickel-free

Fixing hole ø = 4.5 mm

Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm

Toggle switch according to workplace regulation


With enclosed transparent windows

Neutral and with "Light" symbol

Including 5TG7 332 neon indicator

DELTA surface switch program


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy