MK Electric White, 2 Way Bell Switch, Push Switch, Dimmer, Rocker, DP Switch, 1 Pole Switch, Wide Rocker, Plate Switch,
- RS Stock No.:
- 169-1903
- Mfr. Part No.:
- K4671BSS
- Brand:
- MK Electric
- RS Stock No.:
- 169-1903
- Mfr. Part No.:
- K4671BSS
- Brand:
- MK Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Switch Type | Bell Switch, Push Switch, Dimmer, Rocker, DP Switch, 1 Pole Switch, Wide Rocker, Plate Switch, Intermediate | |
| Product Type | Light Switch | |
| Number of Gangs | 6 | |
| Number of Ways | 2 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | White | |
| Material | Stainless Steel | |
| Series | K4671 | |
| Range | Albany Plus | |
| Screwed/Screwless | Screwless | |
| Finish | High Gloss | |
| Illumination | Neon Indicator | |
| Minimum Box Depth | 35mm | |
| Height | 86mm | |
| Fixing Standard | BS | |
| Standards/Approvals | BS EN 61558-2-5:1998, NF C61-314, BS 4177:1992, BS 1363 Pt 2:1995, BS EN 60670-22:2006, BS EN 60669-1:1999, BS 5733:2010, SASO 2204:2003, BS 4573:1970, BS 546:1950, BS EN 60669-2-4, IEC 60884-1:2006 | |
| Depth | 67mm | |
| Width | 86mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Switch Type Bell Switch, Push Switch, Dimmer, Rocker, DP Switch, 1 Pole Switch, Wide Rocker, Plate Switch, Intermediate | ||
Product Type Light Switch | ||
Number of Gangs 6 | ||
Number of Ways 2 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour White | ||
Material Stainless Steel | ||
Series K4671 | ||
Range Albany Plus | ||
Screwed/Screwless Screwless | ||
Finish High Gloss | ||
Illumination Neon Indicator | ||
Minimum Box Depth 35mm | ||
Height 86mm | ||
Fixing Standard BS | ||
Standards/Approvals BS EN 61558-2-5:1998, NF C61-314, BS 4177:1992, BS 1363 Pt 2:1995, BS EN 60670-22:2006, BS EN 60669-1:1999, BS 5733:2010, SASO 2204:2003, BS 4573:1970, BS 546:1950, BS EN 60669-2-4, IEC 60884-1:2006 | ||
Depth 67mm | ||
Width 86mm | ||
- COO (Country of Origin):
- GB
Related links
- MK Electric Silver Push Switch Rocker DP Switch Metal Clad
- MK Electric White Lockable Fire Alarm Isolator Dimmer Push Switch, Intelligent
- MK Electric White Architrave Switch Bell 1 Gang, Logic Plus
- MK Electric Grey Satin Gold Spring Loaded Hinged Cover Plate, Rotary Operated
- MK Electric Brushed Chrome Grey Intelligent Dimmer
- MK Electric Satin Gold Grey Spring Loaded Hinged Cover Plate 1 Pole
- MK Electric Silver 2-way Wide Rocker Metal Clad
- MK Electric White 2 Gang Blanking Plate
