Schneider Electric Anthracite

Subtotal (1 unit)*

£19.02

(exc. VAT)

£22.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.02

*price indicative

RS Stock No.:
865-253
Mfr. Part No.:
S520216W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

USB

IP Rating

IP20

Current Rating

10A

Colour

Anthracite

Mount Type

Frame

Range

Odace

Voltage

250V

Finish

Matt

Height

71mm

Depth

33.6mm

Minimum Box Depth

18.75mm

Width

71mm

Standards/Approvals

NF

COO (Country of Origin):
ES
The Schneider Electric Push button offers effective control of lighting systems. Featuring a sleek design, it is specifically designed to enhance user experience in light management within residential or commercial environments.

Electromechanical technology ensures reliable operation

Lightable signalling provides Visual feedback

Designed for flush mounting, allowing seamless integration

Offers a rated current of 10 A for robust performance

1

31


27

58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy