Schneider Electric Anthracite, 2 Way Electromechanical

Subtotal (1 unit)*

£942.92

(exc. VAT)

£1,131.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£942.92

*price indicative

RS Stock No.:
865-827
Mfr. Part No.:
S320214PW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch

Switch Type

Electromechanical

Number of Ways

2

Current Rating

10A

Mount Type

Flush

Colour

Anthracite

Terminal Type

Screwless Terminal

Material

Plastic

Range

Opale

Screwed/Screwless

Screw

Voltage

250V

Finish

Matt

Width

71mm

Standards/Approvals

NF

Minimum Box Depth

18.75mm

Height

71mm

Depth

33.4mm

COO (Country of Origin):
ES
The Schneider Electric Switch offers efficient control for lighting with a sleek, aesthetic design tailored for interior use. This product is Ideal for a variety of operational environments.

Features six tool-free terminals, simplifying installation and maintenance

Supports a range of cable types with capacities from 1.5 to 2.5 mm²

Crafted with UV-resistant materials ensuring durability and longevity

Rated for 10 AX and compatible with 250 V AC networks

1

28


40

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy