Schneider Electric, 250V IP20 Anthracite, Frame Mount USB, S540476W
- RS Stock No.:
- 866-244
- Mfr. Part No.:
- S540476W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£19.60
(exc. VAT)
£23.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.60 |
*price indicative
- RS Stock No.:
- 866-244
- Mfr. Part No.:
- S540476W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB | |
| Voltage | 250V | |
| Mount Type | Frame | |
| Terminal Type | IDC | |
| Minimum Box Depth | 25.7mm | |
| Material | Thermoplastic | |
| Series | S540476W | |
| IP Rating | IP20 | |
| Colour | Anthracite | |
| Width | 71mm | |
| Standards/Approvals | TIA/EIA-568 | |
| Depth | 41.7mm | |
| Height | 71mm | |
| Range | Odace | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB | ||
Voltage 250V | ||
Mount Type Frame | ||
Terminal Type IDC | ||
Minimum Box Depth 25.7mm | ||
Material Thermoplastic | ||
Series S540476W | ||
IP Rating IP20 | ||
Colour Anthracite | ||
Width 71mm | ||
Standards/Approvals TIA/EIA-568 | ||
Depth 41.7mm | ||
Height 71mm | ||
Range Odace | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Data socket is an innovative, High performance solution designed for seamless connectivity, providing reliable data transmission suitable for modern networking needs.
Mechanism with fixing frame ensures secure installation
Supports RJ45 8 contact(s) Cat.6 for optimal performance
Matt finish in anthracite (RAL 7021) adds aesthetic Value
Resistant to various chemical agents for durability
1
24
31
55
