ABB Blue, Grey, 2 Way, 2CK
- RS Stock No.:
- 720-498
- Mfr. Part No.:
- 2CKA001085A1610
- Brand:
- ABB
Subtotal (1 unit)*
£38.86
(exc. VAT)
£46.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.86 |
*price indicative
- RS Stock No.:
- 720-498
- Mfr. Part No.:
- 2CKA001085A1610
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP44 | |
| Current Rating | 16A | |
| Mount Type | Surface Mount | |
| Colour | Blue, Grey | |
| Terminal Type | Screwless | |
| Material | Thermoplastic | |
| Series | 2CK | |
| Range | ocean | |
| Voltage | 250V | |
| Finish | Matt | |
| Illumination | Illuminable | |
| Width | 74mm | |
| Standards/Approvals | WEEE | |
| Height | 83mm | |
| Depth | 55mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP44 | ||
Current Rating 16A | ||
Mount Type Surface Mount | ||
Colour Blue, Grey | ||
Terminal Type Screwless | ||
Material Thermoplastic | ||
Series 2CK | ||
Range ocean | ||
Voltage 250V | ||
Finish Matt | ||
Illumination Illuminable | ||
Width 74mm | ||
Standards/Approvals WEEE | ||
Height 83mm | ||
Depth 55mm | ||
- COO (Country of Origin):
- DE
The ABB rocker/button switch is designed for both functionality and style. With a built-in labelling field, this 2-pole switch with neon lamp offers intuitive control and illumination, enhancing usability in various settings. Its modern grey and blue-green Ocean design integrates seamlessly into contemporary environments, while the red neon lens ensures visibility in low-light conditions. The switchs robust construction meets high safety standards with an IP44 degree of protection, making it suitable for both domestic and commercial applications. Easy to mount with screw fastening, this switch is built for vertical orientation and enduring performance, making it a reliable choice for your electrical needs.
Designed with a labelling field for easy identification
Neon lamp functionality enhances visibility in dark environments
IP44 rating ensures resistance to dust and water splashes
Vertical mounting orientation facilitates flexible installation
Constructed from Durable thermoplastic material
Features screwless Terminal type for simplified wiring
Includes a complete device with modular components for versatility
Offers illumination through an Orange lamp colour for clear visibility
Certified under RoHS and REACH for compliance with environmental standards
Comes with various compatible accessories for enhanced utility