ABB Blue, 2 Way Rocker, 2CK

Subtotal (1 unit)*

£38.31

(exc. VAT)

£45.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.31

*price indicative

RS Stock No.:
720-492
Mfr. Part No.:
2CKA001084A0797
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Switch Type

Rocker

Product Type

Rocker Switch

Number of Ways

2

IP Rating

IP66

Current Rating

16A

Colour

Blue

Mount Type

Surface Mount

Material

Thermoplastic

Terminal Type

Screwless

Series

2CK

Voltage

250V

Screwed/Screwless

Screwless

Range

Busch-Duro

Finish

Matt

Illumination

Non-Illuminated

Width

74mm

Standards/Approvals

WEEE

Height

93mm

Depth

54mm

COO (Country of Origin):
DE
The ABB two-way switch designed for the Busch-Duro 2000 range is featuring a sleek blue rocker/button interface. Specifically crafted for challenging environments where aggressive media such as ammonia and petrol may be present, this switch ensures reliable performance thanks to its IP66 degree of protection. The device not only serves a practical function with its optional illumination but also complements modern interiors with its untreated matt finish. Its screwless terminals facilitate simpler wiring installations, making it an Ideal choice for any surface-mounted application.

Designed for surface mounting, ensuring ease of installation

Degree of protection IP66, safeguarding against dust and water ingress

Features an optional illumination function for practical visibility

Constructed from Durable thermoplastic material for long-lasting use

Modular components include a single rocker switch for simplicity

Supports a rated voltage of 250 V and a current of 16 A

Available with a variety of symbols for customised functionality

Complimentary accessories available for enhanced versatility

CE marked, reflecting compliance with essential standards

RoHS and REACH compliant, promoting the use of environmentally friendly materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy