ABB Blue, 2 Way, 2CK

Subtotal (1 unit)*

£51.21

(exc. VAT)

£61.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.21

*price indicative

RS Stock No.:
720-497
Mfr. Part No.:
2CKA001084A0854
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rocker Switch

Number of Ways

2

IP Rating

IP66

Current Rating

16A

Colour

Blue

Mount Type

Surface Mount

Material

Thermoplastic

Terminal Type

Screwless

Series

2CK

Range

Busch-Duro

Voltage

250V

Finish

Matt

Illumination

Illuminable

Depth

54mm

Standards/Approvals

WEEE

Height

93mm

Width

74mm

COO (Country of Origin):
DE
The ABB rocker switch is designed for versatility and reliability in various environments. Featuring a sleek blue NEON lamp, this device not only provides functional lighting for control and orientation but also enhances the aesthetic appeal of any installation. Its robust construction makes it suitable for challenging conditions, including exposure to aggressive media like ammonia and petrol. With a high degree of protection rated at IP66, it ensures durability against dust and water. This surface-mounted switch combines user-friendly installation with thoughtful design to meet the needs of both consumers and professionals alike.

Provides illumination for efficient control and orientation

Designed for surface mounting and easy installation

Constructed from Durable thermoplastic material for longevity

Features screwless terminals for quick and secure wiring

IP66 rating provides excellent protection against dust and water

Supports a wide range of applications, including in tough environments

Rocker/button actuator allows for intuitive operation

Available with options for various symbols for enhanced usability

Environmental compliance with RoHS and REACH directives

Compatible with a selection of accessories to customise functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy