ABB Blue, 2CK

Subtotal (1 unit)*

£48.08

(exc. VAT)

£57.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.08

*price indicative

RS Stock No.:
720-496
Mfr. Part No.:
2CKA001084A0839
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rocker Switch

IP Rating

IP66

Current Rating

16A

Mount Type

Surface Mount

Colour

Blue

Material

Thermoplastic

Terminal Type

Screwless

Series

2CK

Voltage

250V

Range

Busch-Duro

Finish

Matt

Illumination

Non-Illuminated

Standards/Approvals

WEEE

Depth

54mm

Height

93mm

Width

74mm

COO (Country of Origin):
DE
The ABB switch rocker/button is designed for robust and versatile installation in challenging environments. With an IP66 protection rating, this device is engineered to withstand exposure to aggressive media, making it an Ideal choice for various demanding settings. Its surface-mounted design with screw fastening simplifies installation, while the rocker/button actuator provides intuitive operation for users. The switch accommodates two rocker switches, offering flexibility in control solutions. With an optical focus on durability and safety, this product is a reliable component in the Busch-Duro 2000 WDI series, ensuring long-lasting performance while meeting strict environmental and regulatory standards.

IP66-rated design ensures superior protection against dust and water

Surface-mounted configuration allows for easy and quick installation

Two rocker switches provide enhanced functionality and control

Engineered for tough on-site conditions, including exposure to oils and chemicals

Screwless Terminal type simplifies wiring and maintenance

Available in an untreated matt finish, offering a clean aesthetic

Optional illumination enhances visibility and usability in dim conditions

Thermoplastic material offers durability while being compliant with RoHS and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy