Contactum White 2 Gang Blanking Plate
- RS Stock No.:
- 228-9501
- Mfr. Part No.:
- ALF4027WHW
- Brand:
- Contactum
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 228-9501
- Mfr. Part No.:
- ALF4027WHW
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Blanking Plate | |
| Colour | White | |
| Material | ABS | |
| Number of Gangs | 2 | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Blanking Plate | ||
Colour White | ||
Material ABS | ||
Number of Gangs 2 | ||
- COO (Country of Origin):
- SA
The Contactum Alfanar range 2 gang blank plate has white colour. With elegant curved edges it offers a modern and stylish solution for the home or office.
Ambient operating temperature from -5 to 40°C
Associated standards BS EN 5733
Related links
- RS PRO White 2 Gang Blanking Plate
- MK Electric White 2 Gang Blanking Plate
- Contactum White 2 Gang Light Switch Cover
- Contactum White 1 Gang Blanking Plate
- MK Electric Silver 2 Gang Blanking Plate
- RS PRO Grey 2 Gang Blanking Plate
- MK Electric White 1 Gang Blanking Plate
- Schneider Electric White 1 Gang Blanking Plate
