MK Electric White 2 Gang Blanking Plate
- RS Stock No.:
- 169-1899
- Mfr. Part No.:
- K3329BSS
- Brand:
- MK Electric
Subtotal (1 unit)*
£22.68
(exc. VAT)
£27.22
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £22.68 |
*price indicative
- RS Stock No.:
- 169-1899
- Mfr. Part No.:
- K3329BSS
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Blanking Plate | |
| Colour | White | |
| Material | Stainless Steel | |
| Number of Gangs | 2 | |
| Width | 86mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Blanking Plate | ||
Colour White | ||
Material Stainless Steel | ||
Number of Gangs 2 | ||
Width 86mm | ||
- COO (Country of Origin):
- GB
MK Electric 2 Gang Blanking Plate
The MK Electric K3329 series surface mount blanking plate is a new age device made of stainless steel. It has 2 gangs with an 86mm wide and 146mm long plate. This blanking plate is used with Albany plus wiring devices.
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- MK Electric White 2 Gang Blanking Plate
- MK Electric White 1 Gang Blanking Plate
- MK Electric Silver 2 Gang Blanking Plate
- Contactum White 2 Gang Blanking Plate
- RS PRO White 2 Gang Blanking Plate
- MK Electric White 2 Gang Light Switch Cover
- MK Electric Silver 1 Gang Blanking Plate
- RS PRO Grey 2 Gang Blanking Plate
