Contactum White 1 Gang Blanking Plate
- RS Stock No.:
- 228-9500
- Mfr. Part No.:
- ALF4017WHW
- Brand:
- Contactum
Subtotal (1 unit)*
£1.56
(exc. VAT)
£1.87
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £1.56 |
*price indicative
- RS Stock No.:
- 228-9500
- Mfr. Part No.:
- ALF4017WHW
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Blanking Plate | |
| Colour | White | |
| Material | ABS | |
| Number of Gangs | 1 | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Blanking Plate | ||
Colour White | ||
Material ABS | ||
Number of Gangs 1 | ||
- COO (Country of Origin):
- SA
The Contactum Alfanar range 1 gang blank plate has white colour. With elegant curved edges it offers a modern and stylish solution for the home or office.
Ambient operating temperature from -5 to 40°C
Associated standards BS 5733
Related links
- Schneider Electric White 1 Gang Blanking Plate
- MK Electric White 1 Gang Blanking Plate
- RS PRO White 1 Gang Blanking Plate
- Busch Jaeger - ABB White 1 Gang Blanking Plate
- Contactum White 2 Gang Blanking Plate
- RS PRO Grey 1 Gang Blanking Plate
- MK Electric Silver 1 Gang Blanking Plate
- ABB Black 1 Gang Blanking Plate
