LK White 1 Gang Frame

Image representative of range

Get a bulk buy discount

Add 10 more to save £0.30

View bulk pricing options

Subtotal (1 unit)*

£1.07

(exc. VAT)

£1.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£1.07-
10 - 49£1.04£0.30
50 +£1.01£3.00

*price indicative

RS Stock No.:
148-5597
Mfr. Part No.:
500D6815
Brand:
LK
Find similar products by selecting one or more attributes.
Select all

Brand

LK

Product Type

Frame

Colour

White

Number of Gangs

1

Height

77mm

Width

50mm

Depth

8.5mm

Series

50

RoHS Status: Exempt

COO (Country of Origin):
DK

Frames, series 50


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy