Schneider Electric Black 2 Gang Cover Plate
- RS Stock No.:
- 347-024
- Mfr. Part No.:
- MTN464391
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£5.43
(exc. VAT)
£6.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.43 |
*price indicative
- RS Stock No.:
- 347-024
- Mfr. Part No.:
- MTN464391
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Black | |
| Material | Polyamide | |
| Number of Gangs | 2 | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Black | ||
Material Polyamide | ||
Number of Gangs 2 | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric central plate is designed as an insert for an inclined outlet, featuring a black tint (RAL 9005) for a sleek, professional look. It is intended for a D-type subminiature connector and is mounted flush with the wall for a clean, integrated appearance. The plate uses a plug-in fixing mode for easy installation and secure attachment, making it both functional and stylish.
Made of polyamide
RoHS compliant
Related links
- Schneider Electric Black 2 Gang Cover Plate
- Schneider Electric Black 2 Gang Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Cover Plate
- Schneider Electric Black 3 Gang Cover Plate
- Schneider Electric Black 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric Brown 2 Gang Cover Plate
