Schneider Electric Black 2 Gang Cover Plate

Subtotal (1 unit)*

£5.43

(exc. VAT)

£6.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.43

*price indicative

RS Stock No.:
429-110
Mfr. Part No.:
MTN464381
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Black

Material

Polyamide

Number of Gangs

2

Series

System M

COO (Country of Origin):
DE
The Schneider Electric central plate is designed as an insert for an inclined outlet, featuring a black tint (RAL 9005) for a sleek and professional look. It is intended for use with a duplex SC connector and is mounted flush with the wall. The plate offers a plug-in fixing mode for easy and secure installation, making it both functional and stylish.

Made of polyamide

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy