SICK PicoScan Series Laser Scanner LiDAR Sensor, 60 m Max Range

Image representative of range

Subtotal (1 unit)*

£3,017.48

(exc. VAT)

£3,620.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,017.48

*price indicative

RS Stock No.:
918-953
Mfr. Part No.:
PICS150-01000 Prime-2 6 IO
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Laser Scanner

Series

PicoScan

Component Type

LiDAR Sensor

Maximum Scanning Distance

60m

Minimum Scanning Distance

50mm

Standards/Approvals

On Request

Terminal Type

M12

Hazardous Area Certification

No

Length

82mm

Peak Wavelength

940nm

Height

60mm

COO (Country of Origin):
DE
The SICK 2D LiDAR sensor designed for precision distance measurement and object detection in various environments. Its robust performance makes it Ideal for both indoor and outdoor applications.

Application in diverse settings, including indoor and outdoor environments

Utilises Advanced HDDM measurement technology to enhance accuracy

Operates within a working range of 0.05 m to 60 m, ensuring versatile usage

Offers a high scanning frequency of up to 50 Hz for Rapid data acquisition

Features multi-echo technology to detect multiple objects simultaneously

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy