SICK PicoScan Series Laser Scanner LiDAR Sensor, 120 m Max Range
- RS Stock No.:
- 918-954
- Mfr. Part No.:
- PICS150-01000 Pro-1
- Brand:
- SICK
Subtotal (1 unit)*
£3,468.94
(exc. VAT)
£4,162.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,468.94 |
*price indicative
- RS Stock No.:
- 918-954
- Mfr. Part No.:
- PICS150-01000 Pro-1
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | PicoScan | |
| Component Type | LiDAR Sensor | |
| Minimum Scanning Distance | 50mm | |
| Maximum Scanning Distance | 120m | |
| Standards/Approvals | On Request | |
| Terminal Type | M12 | |
| Hazardous Area Certification | No | |
| Height | 60mm | |
| Peak Wavelength | 940nm | |
| Length | 82mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series PicoScan | ||
Component Type LiDAR Sensor | ||
Minimum Scanning Distance 50mm | ||
Maximum Scanning Distance 120m | ||
Standards/Approvals On Request | ||
Terminal Type M12 | ||
Hazardous Area Certification No | ||
Height 60mm | ||
Peak Wavelength 940nm | ||
Length 82mm | ||
- COO (Country of Origin):
- DE
The SICK 2D LiDAR sensor designed for precise spatial detection and measurement, Ideal for both indoor and outdoor environments. It employs Advanced HDDM technology to deliver accurate data across a wide range.
Application suited for indoor and outdoor utilisation
Utilises 2D LiDAR technology for effective distance measurement
Features an aperture angle of 276° for extensive scanning capability
Supports multiple scanning frequencies from 15 Hz to 50 Hz
Related links
- SICK PicoScan Series Laser Scanner LiDAR Sensor, 60 m Max Range
- SICK PicoScan Series Laser Scanner LiDAR Sensor, 25 m Max Range
- SICK PicoScan Series Laser Scanner LiDAR Sensor, 30 m Max Range
- SICK TiM3xx Series Laser Scanner LiDAR Sensor, 2 m Max Range
- SICK TiM3xx Series Laser Scanner LiDAR Sensor, 8 m Max Range
- SICK MRS1000 Series Laser Scanner LiDAR Sensor, 64 m Max Range
- SICK TiM5xx Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK LMS1xx Series Laser Scanner LiDAR Sensor, 50 m Max Range