Allen Bradley Guardmaster micro 400 Series Light Curtain Receiver, Sender, 30 Beam(s), 30 mm Resolution

Image representative of range

Subtotal (1 pair)*

£1,721.31

(exc. VAT)

£2,065.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£1,721.31

*price indicative

RS Stock No.:
703-4974
Mfr. Part No.:
445L-P4E0750FP
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Light Curtain

Series

micro 400

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

e

Number of Beams

30

Protective Height

750mm

Maximum Protective Width

5m

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

0μm

Maximum Scanning Distance

5m

Width

15.5mm

Maximum Response Time

23ms

Length

19.8mm

Height

751mm

Terminal Type

8-Pin M12

RoHS Status: Exempt

COO (Country of Origin):
CH

GuardShield Safe 4, 445L Series


Economical, Type 4 safety light curtain designed for small assembly machines in ambient operating environments, or where mounting space is limited. Connection to an MSR42 controller (stock number 703-4987), improves flexibility for applications requiring two or three light curtains or other safety devices such as safety laser scanners, E-Stops or safety switches. The MSR42 controller has two PNP OSSDs which can be connected directly to the final switching device. If safety relay outputs are required, up to three safety relay expansion modules (MSR45E - stock number 703-4980) may be easily connected to the controller. A ribbon cable (stock number 703-4984) is required to interconnect up to three MSR45E safety expansion modules to an MSR42 controller. The light curtains, when used in conjunction with the MSR42 controller, have a SIL 3 rating per IEC61508. They also meet IEC61496 and UL61496 and are CE marked by TÜV.

Pigtail cable with M12 connector

3 box system with dedicated safety controller

Slim profile housing (15 mm x 20 mm)

DIN controller is also multi function safety module

Configuration of controller functionality through wiring or software

Type 4, SIL 3

Light Curtain


Note

The GuardShield Micro 400 safety light curtains are ordered as pairs (transmitter and receiver). The MSR42, MSR45E, ribbon cable connectors and patch cords are ordered separately to complete the safety system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy