Omron F3SG Series Light Curtain Receiver, Sender, 79 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

£2,198.77

(exc. VAT)

£2,638.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,198.77

*price indicative

RS Stock No.:
214-7633
Mfr. Part No.:
F3SG-4SRA0800-14
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

79

Protective Height

800mm

Maximum Supply Voltage

28.8V

Maximum Protective Width

20m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Width

32mm

Length

800mm

Height

800mm

Maximum Response Time

13ms

Omron F3SG Series Light Curtain, 800mm Protective Height, 79 Beams - F3SG-4SRA0800-14


This light curtain provides a protective optical sensing solution for industrial safety applications, detecting intrusions across a guarded area to prevent access to hazardous machinery. Designed as a receiver component, it operates within multi-beam safety installations and is intended for use where high-resolution presence detection over a medium-range span is required.

Features and Benefits:


• 79-beam array delivers fine-grain detection over the guarded zone
• 14mm beam spacing enables detection of small objects and fingers
• Response time of 13ms supports rapid cessation of hazardous motion
• Scanning range from 0.3-10m accommodates varied installation depths
• Protective width capability up to 20m covers wide access points
• Operates from a 28.8V supply for integration with industrial power systems

Applications


• Suitable for safeguarding access to automated presses and cutters
• Ideal for perimeter protection on robotic workcells
• Used with conveyor entry points to detect product or personnel
• Can be used for safety zoning on packaging machinery lines
• Suitable for retrofit safety upgrades in manufacturing cells

What minimum object detection distance can be expected during operation?


The unit will reliably detect intrusions at a minimum scanning distance of 0.3m from the transmitter array.

How does beam resolution affect detection capability in tight gaps?


A 14mm beam resolution reduces the likelihood of small-object passage between beams, improving detection of slender items and digits.

What response behaviour should be anticipated when a beam is interrupted?


The receiver reacts within 13ms to an interruption, allowing control systems to initiate stopping sequences promptly.

How wide an area can a single installation protect longitudinally?


A single deployment can cover a protective width of up to 20m across guarded openings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy