Allen Bradley Guardmaster 450L Series GuardShield Light Curtain Transceiver, 16 Beam(s), 14mm Resolution
- RS Stock No.:
- 151-2493
- Mfr. Part No.:
- 450L-B4FN1950YD
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£2,239.15
(exc. VAT)
£2,686.98
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 17 February 2026
Units | Per unit |
|---|---|
| 1 + | £2,239.15 |
*price indicative
- RS Stock No.:
- 151-2493
- Mfr. Part No.:
- 450L-B4FN1950YD
- Brand:
- Allen Bradley Guardmaster
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Range | GuardShield | |
| Series | 450L | |
| Beam Resolution | 14mm | |
| Component Type | Transceiver | |
| Safety Type | 4 | |
| SIL IEC 61508 | 3 | |
| PL EN ISO 13849-1 | e | |
| Number of Beams | 16 | |
| Protective Height | 1950mm | |
| Minimum Scanning Distance | 0.5m | |
| Maximum Scanning Distance | 4m | |
| Maximum Response Time | <25 ms | |
| Supply Voltage | 24 V dc | |
| Length | 2035mm | |
| Height | 30mm | |
| Application | Mechanical Protective Devices | |
| Width | 30mm | |
| Terminal Type | Plug-In | |
| Dimensions | 2035 x 30 x 30 mm | |
| Features | IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Range GuardShield | ||
Series 450L | ||
Beam Resolution 14mm | ||
Component Type Transceiver | ||
Safety Type 4 | ||
SIL IEC 61508 3 | ||
PL EN ISO 13849-1 e | ||
Number of Beams 16 | ||
Protective Height 1950mm | ||
Minimum Scanning Distance 0.5m | ||
Maximum Scanning Distance 4m | ||
Maximum Response Time <25 ms | ||
Supply Voltage 24 V dc | ||
Length 2035mm | ||
Height 30mm | ||
Application Mechanical Protective Devices | ||
Width 30mm | ||
Terminal Type Plug-In | ||
Dimensions 2035 x 30 x 30 mm | ||
Features IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Features an active protective field that senses over the entire length of a transceiver
Offers a wide range of protection heights 150…1950 mm in increments of 150 mm
Features a compact housing design 30 x 30 mm
Related links
- Allen Bradley Guardmaster 450L Series GuardShield Light Curtain Transceiver 14mm Resolution
- Allen Bradley Guardmaster 450L Series GuardShield Light Curtain Transceiver 30mm Resolution
- Allen Bradley Guardmaster 450L-E Series GuardShield Light Curtain Transceiver, 14mm Resolution
- Allen Bradley Guardmaster 450L-E Series GuardShield Light Curtain Transceiver, 30mm Resolution
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
