Allen Bradley Guardmaster 450L Series Light Curtain Transceiver, 16 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

£1,592.98

(exc. VAT)

£1,911.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,592.98

*price indicative

RS Stock No.:
151-2483
Mfr. Part No.:
450L-B4HN1500YD
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Light Curtain

Series

450L

Beam Resolution

30mm

Component Type

Transceiver

Safety Type

Type 4

Standards/Approvals

IEC, TUV

Number of Beams

16

Protective Height

1.5m

Maximum Supply Voltage

24V

Maximum Protective Width

6.5m

Minimum Scanning Distance

900mm

Maximum Scanning Distance

6.5m

Height

30mm

Width

30mm

Length

1.58m

Maximum Response Time

13ms

Terminal Type

Plug-In

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Bulletin 450L GuardShield POC safety light curtains are unlike traditional safety light curtains, which are based on separate transmitter and receiver units. This next generation light curtain system features patented technology, which allows each transceiver to be used as a transmitter or receiver via an innovative plug-in module.

Each transceiver can be used either as a transmitter or receiver via an innovative plug-in module

Features an active protective field that senses over the entire length of a transceiver

Offers a wide range of protection heights 150…1950 mm in increments of 150 mm

Features a compact housing design 30 x 30 mm

450L-B Guard Shield 30mm (1.18 in.), 1500 mm (59.1 in.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy