Allen Bradley Guardmaster 450L Series Light Curtain Transceiver, 16 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

£427.25

(exc. VAT)

£512.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£427.25

*price indicative

RS Stock No.:
151-2479
Mfr. Part No.:
450L-B4FN0300YD
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Light Curtain

Series

450L

Beam Resolution

14mm

Component Type

Transceiver

Safety Type

Type 4

Standards/Approvals

TUV, IEC

Number of Beams

16

Protective Height

300mm

Maximum Protective Width

4m

Maximum Supply Voltage

24V

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

4m

Maximum Response Time

15ms

Height

30mm

Width

30mm

Length

385mm

Terminal Type

Plug-In

RoHS Status: Not Applicable

Allen Bradley Guardmaster Light Curtain, Transceiver, 0.5 to 4m Scanning Range - 450L-B4FN0300YD


Prevent accidents in your industrial environment using this light curtain from Rockwell Automation's Allen Bradley Guardmaster range. It projects a beam of light towards a compatible receiver in a hazardous area, which detects if a person is present and stops the machine from operating. Thanks to its patented technology, you can also use this transceiver as a receiver by simply inserting a plug-in module into it. This unit has a scanning range between 0.5 and 4m, which makes it a versatile choice.

• Beam resolution of 14mm to effectively detect items as small as a person's finger

• Two LED indicators for easy adjustment of alignment position

• IP65 rating indicates it's dust-tight and protected against low-pressure water jets

• Quick response time of less than 15ms for added safety

Standards and Certifications


• TÜV certified Ple

• Type 4 IEC 61496-1/-2

• SILcl3 per EN ISO 13849-1

• IEC 62061

450L-B Guard Shield 14mm (0.55 in.), 300 mm (11.82 in.)

How do I configure this light curtain?


This unit features a DIP switch on the plug-in module that lets you set various operating parameters ranging from the scanning range, start mode and protective height to the external device monitoring for ease of configuration.

Related links