ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 30mm Resolution

Subtotal (1 unit)*

£2,139.90

(exc. VAT)

£2,567.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,139.90

*price indicative

RS Stock No.:
597-052
Mfr. Part No.:
OY442S
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Range

IFM Electronics

Series

OY

Beam Resolution

30mm

Component Type

Safety Light Curtain

Safety Type

4

COO (Country of Origin):
IT
The ifm electronic Safety Light Curtain is designed for reliable protection of hazardous areas and access points, offering resistance to steam and high-pressure cleaning due to its protective tube, and it meets the type 4 safety requirements in accordance with IEC 61496.

High protection rating for the requirements of the food and beverage industry
Wide range selectable on the unit

Related links