ifm electronic OY Series Light Curtain, 30 mm Resolution
- RS Stock No.:
- 596-969
- Mfr. Part No.:
- OY038S
- Brand:
- ifm electronic
Subtotal (1 unit)*
£2,011.67
(exc. VAT)
£2,414.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,011.67 |
*price indicative
- RS Stock No.:
- 596-969
- Mfr. Part No.:
- OY038S
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Safety Type | 2 | |
| Standards/Approvals | IEC 61496-1, IEC 62061 SIL 1, ISO 13849-1:2015 category 2, PL c | |
| Protective Height | 1210mm | |
| Maximum Protective Width | 12m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0m | |
| Length | 1263mm | |
| Width | 30mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 30mm | ||
Safety Type 2 | ||
Standards/Approvals IEC 61496-1, IEC 62061 SIL 1, ISO 13849-1:2015 category 2, PL c | ||
Protective Height 1210mm | ||
Maximum Protective Width 12m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0m | ||
Length 1263mm | ||
Width 30mm | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
