ifm electronic OY Series Light Curtain, 20 mm Resolution
- RS Stock No.:
- 596-936
- Mfr. Part No.:
- OY221S
- Brand:
- ifm electronic
Subtotal (1 unit)*
£1,395.38
(exc. VAT)
£1,674.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,395.38 |
*price indicative
- RS Stock No.:
- 596-936
- Mfr. Part No.:
- OY221S
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 20mm | |
| Safety Type | 4 | |
| Standards/Approvals | IEC 61508 SIL 3, PL e, ISO 13849-1:2015 category 4, IEC 62061 SIL 3, IEC 61496-1 | |
| Protective Height | 160mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 0m | |
| Maximum Scanning Distance | 20m | |
| Length | 213mm | |
| Width | 28mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 20mm | ||
Safety Type 4 | ||
Standards/Approvals IEC 61508 SIL 3, PL e, ISO 13849-1:2015 category 4, IEC 62061 SIL 3, IEC 61496-1 | ||
Protective Height 160mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 0m | ||
Maximum Scanning Distance 20m | ||
Length 213mm | ||
Width 28mm | ||
Terminal Type M12 | ||
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
