ifm electronic OY Series Light Curtain, 14 mm Resolution

Subtotal (1 unit)*

£1,555.76

(exc. VAT)

£1,866.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,555.76

*price indicative

RS Stock No.:
596-917
Mfr. Part No.:
OY001S
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Curtain

Series

OY

Beam Resolution

14mm

Safety Type

4

Standards/Approvals

IEC 61496-1, ISO 13849-1:2015 category 4, IEC 62061 SIL 3, IEC 61508 SIL 3, PL e

Protective Height

160mm

Maximum Supply Voltage

24V

Maximum Protective Width

6m

Minimum Scanning Distance

0m

Maximum Scanning Distance

6m

Length

213mm

Height

30mm

Maximum Response Time

4ms

Width

28mm

Terminal Type

M12

The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.

Slim and robust design for use in harsh industrial environments

Easy connection via the tried-and-tested M12 connector

Related links